



USBG-2COM-M | |
---|---|
DigiKey Part Number | 2671-USBG-2COM-M-ND |
Manufacturer | |
Manufacturer Product Number | USBG-2COM-M |
Description | RS-232 USB TO SERIAL |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | USBG-2COM-M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coolgear | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | USB to Serial | |
Convert From (Adapter End) | USB - B 2.0 Female | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Male (2), Terminal Block | |
Interface | RS-232 | |
Features | LED Indicator | |
Utilized IC / Part | FT2232D, ZT213LFEA | |
Includes | USB - A 2.0 Male to USB - B 2.0 Male Cable |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 759,93000 Kč | 1 759,93 Kč |
Unit Price without VAT: | 1 759,93000 Kč |
---|---|
Unit Price with VAT: | 2 129,51530 Kč |