



USBG-12U3ML | |
|---|---|
DigiKey Part Number | 2671-USBG-12U3ML-ND |
Manufacturer | |
Manufacturer Product Number | USBG-12U3ML |
Description | USB HUB 12 PORT 5GBPS |
Customer Reference | |
Detailed Description | USB Hub 12 Port 5Gbps |
Datasheet | Datasheet |
EDA/CAD Models | USBG-12U3ML Models |
Category | Number of Ports 12 |
Manufacturer Coolgear | Data Rate (Max) 5Gbps |
Series | Voltage - Input 9 ~ 30V |
Packaging Retail Package | Mounting Type Chassis Mount or DIN Rail |
Part Status Active | Features USB 3.1 (12) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 521,15000 Kč | 3 521,15 Kč |
| Unit Price without VAT: | 3 521,15000 Kč |
|---|---|
| Unit Price with VAT: | 4 260,59150 Kč |








