



USB-4COMI-M | |
|---|---|
DigiKey Part Number | 2671-USB-4COMI-M-ND |
Manufacturer | SerialGear |
Manufacturer Product Number | USB-4COMI-M |
Description | RS-422/RS-485 USB TO SERIAL |
Customer Reference | |
Detailed Description | RS-422, RS-485 USB to Serial |
Datasheet | Datasheet |
EDA/CAD Models | USB-4COMI-M Models |
Category | Convert To (Adapter End) D-Sub 09 Pos (DB9) Male (4) |
Manufacturer SerialGear | Interface RS-422, RS-485 |
Packaging Retail Package | Features LED Indicator |
Part Status Active | Utilized IC / Part FT4232HL, MAX3089E |
Type USB to Serial | Includes Adapter, External Power Supply, USB Cable |
Convert From (Adapter End) USB - B 2.0 Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 022,51000 Kč | 5 022,51 Kč |
| Unit Price without VAT: | 5 022,51000 Kč |
|---|---|
| Unit Price with VAT: | 6 077,23710 Kč |




