



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coolgear | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | USB to Serial | |
Convert From (Adapter End) | USB - A 2.0 Male | |
Convert To (Adapter End) | Terminal Block | |
Interface | RS-232 | |
Features | - | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 610,34000 Kč | 1 610,34 Kč |
| Unit Price without VAT: | 1 610,34000 Kč |
|---|---|
| Unit Price with VAT: | 1 948,51140 Kč |









