



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coolgear | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Number of Ports | 2 | |
Data Rate (Max) | 480Mbps | |
Voltage - Input | 12VDC | |
Mounting Type | Surface Mount, Wall Mount | |
Features | USB 2.0 (2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 866,02000 Kč | 2 866,02 Kč |
| Unit Price without VAT: | 2 866,02000 Kč |
|---|---|
| Unit Price with VAT: | 3 467,88420 Kč |



