



GV3131 | |
|---|---|
DigiKey Part Number | 4771-GV3131-ND |
Manufacturer | |
Manufacturer Product Number | GV3131 |
Description | USB HUB 2 PORT 5GBPS |
Customer Reference | |
Detailed Description | USB Hub 2 Port 5Gbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Number of Ports | 2 | |
Data Rate (Max) | 5Gbps | |
Voltage - Input | 5V | |
Mounting Type | Desktop |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 755,93000 Kč | 755,93 Kč |
| 10 | 718,13200 Kč | 7 181,32 Kč |
| 50 | 680,33520 Kč | 34 016,76 Kč |
| 100 | 642,53880 Kč | 64 253,88 Kč |
| 250 | 604,74240 Kč | 151 185,60 Kč |
| 500 | 566,94600 Kč | 283 473,00 Kč |
| Unit Price without VAT: | 755,93000 Kč |
|---|---|
| Unit Price with VAT: | 914,67530 Kč |






