USB Hub 6 Port 5Gbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB Hub 6 Port 5Gbps
US-H6
US-H6

US-H6

DigiKey Part Number
2671-US-H6-ND
Manufacturer
Manufacturer Product Number
US-H6
Description
USB HUB 6 PORT 5GBPS
Customer Reference
Detailed Description
USB Hub 6 Port 5Gbps
Datasheet
 Datasheet
EDA/CAD Models
US-H6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coolgear
Series
Packaging
Retail Package
Part Status
Active
Number of Ports
6
Data Rate (Max)
5Gbps
Voltage - Input
9 ~ 30V
Mounting Type
Desktop
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
14 080,75000 Kč4 080,75 Kč
Unit Price without VAT:4 080,75000 Kč
Unit Price with VAT:4 937,70750 Kč