



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coolgear | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Number of Ports | 3 | |
Data Rate (Max) | 5Gbps | |
Voltage - Input | 5VDC | |
Mounting Type | Desktop, Surface Mount, Wall Mount | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 866,02000 Kč | 2 866,02 Kč |
| Unit Price without VAT: | 2 866,02000 Kč |
|---|---|
| Unit Price with VAT: | 3 467,88420 Kč |


