



Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coolgear | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Number of Ports | 1 | |
Data Rate (Max) | 480Mbps | |
Voltage - Input | 9 ~ 30V | |
Mounting Type | - | |
Features | USB 2.0 (1) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 356,45000 Kč | 1 356,45 Kč |
Unit Price without VAT: | 1 356,45000 Kč |
---|---|
Unit Price with VAT: | 1 641,30450 Kč |