USB Hub 1 Port 480Mbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB Hub 1 Port 480Mbps
US-H1C
US-H1C

US-H1C

DigiKey Part Number
2671-US-H1C-ND
Manufacturer
Manufacturer Product Number
US-H1C
Description
USB HUB 1 PORT 480MBPS
Customer Reference
Detailed Description
USB Hub 1 Port 480Mbps
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coolgear
Series
-
Packaging
Retail Package
Part Status
Active
Number of Ports
1
Data Rate (Max)
480Mbps
Voltage - Input
9 ~ 30V
Mounting Type
-
Features
USB 2.0 (1)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
11 583,04000 Kč1 583,04 Kč
Unit Price without VAT:1 583,04000 Kč
Unit Price with VAT:1 915,47840 Kč