SS-125SSD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SS-125SSD
SS-125SSD
SS-125SSD

SS-125SSD

DigiKey Part Number
2671-SS-125SSD-ND
Manufacturer
Manufacturer Product Number
SS-125SSD
Description
UNIVERSAL SATA DRIVE ADAPTER FOR
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coolgear
Series
-
Packaging
Retail Package
Part Status
Active
Type
USB to SATA/IDE
Convert From (Adapter End)
USB - A 2.0 Male
Convert To (Adapter End)
SATA 13 Pos Slimline Connector, SATA 19 Pos Micro Connector, SATA 22 Pos Connector
Interface
-
Features
-
Utilized IC / Part
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 149
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1798,62000 Kč798,62 Kč
Unit Price without VAT:798,62000 Kč
Unit Price with VAT:966,33020 Kč