
| SATA-II-MLBR-PCI-4X | |
|---|---|
| DigiKey Part Number | 2671-SATA-II-MLBR-PCI-4X-ND | 
| Manufacturer | CableMAX | 
| Manufacturer Product Number | SATA-II-MLBR-PCI-4X | 
| Description | SATA Multilane InfiniBand PCI Ad | 
| Customer Reference | |
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | CableMAX | |
| Series | * | |
| Packaging | Retail Package | |
| Part Status | Active | |
| Type | SATA PCI Adapter | |
| Convert From (Adapter End) | SATA Infiniband Multilane | |
| Convert To (Adapter End) | SATA 7 Pin Connector | |
| Interface | SATA | |
| Features | LED Indicator | |
| Includes | Adapter | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1 130,39000 Kč | 1 130,39 Kč | 
| Unit Price without VAT: | 1 130,39000 Kč | 
|---|---|
| Unit Price with VAT: | 1 367,77190 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic