USB Hub 16 Port 480Mbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB Hub 16 Port 480Mbps
HUB-1600i-RM
HUB-1600i-RM

HUB-1600I-RM

DigiKey Part Number
2671-HUB-1600I-RM-ND
Manufacturer
Manufacturer Product Number
HUB-1600I-RM
Description
USB HUB 16 PORT 480MBPS
Customer Reference
Detailed Description
USB Hub 16 Port 480Mbps
Datasheet
 Datasheet
EDA/CAD Models
HUB-1600I-RM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coolgear
Series
Packaging
Retail Package
Part Status
Active
Number of Ports
16
Data Rate (Max)
480Mbps
Voltage - Input
100 ~ 240VAC
Mounting Type
Rack Mount
Features
USB 2.0 (16)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
19 171,72000 Kč9 171,72 Kč
Unit Price without VAT:9 171,72000 Kč
Unit Price with VAT:11 097,78120 Kč