



GM-HU34-PCBA | |
|---|---|
DigiKey Part Number | 2671-GM-HU34-PCBA-ND |
Manufacturer | |
Manufacturer Product Number | GM-HU34-PCBA |
Description | USB HUB 4 PORT 5GBPS |
Customer Reference | |
Detailed Description | USB Hub 4 Port 5Gbps |
Datasheet | Datasheet |
EDA/CAD Models | GM-HU34-PCBA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coolgear | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Number of Ports | 4 | |
Data Rate (Max) | 5Gbps | |
Voltage - Input | - | |
Mounting Type | - | |
Features | USB 3.1 (4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 727,72000 Kč | 1 727,72 Kč |
| Unit Price without VAT: | 1 727,72000 Kč |
|---|---|
| Unit Price with VAT: | 2 090,54120 Kč |



