
CM-271004BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-271004BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-271004BSTK |
Description | CABLE ASSY DB15HD F-F MINI |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Yellow Plug, Female Sockets to Receptacle, Female Sockets |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector | Plug, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB15 | |
Number of Positions | 15 | |
Color | Yellow | |
Contact Finish | Gold, Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,86000 Kč | 72,86 Kč |
| 10 | 65,51400 Kč | 655,14 Kč |
| 25 | 61,94400 Kč | 1 548,60 Kč |
| 99 | 58,37444 Kč | 5 779,07 Kč |
| Unit Price without VAT: | 72,86000 Kč |
|---|---|
| Unit Price with VAT: | 88,16060 Kč |






