D-Sub Cable Assembly DB15 Gray 15.00' (4.57m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSMN15FF-15

DigiKey Part Number
5073-CSMN15FF-15-ND
Manufacturer
Manufacturer Product Number
CSMN15FF-15
Description
CABLE DB15F/F MOLDED 15'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB15 Gray 15.00' (4.57m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Receptacle, Female Sockets
Type
DB15
Number of Positions
15
Length
15.00' (4.57m)
Shielding
Shielded
Color
Gray
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Factory Stock: 231
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 339,88000 Kč1 339,88 Kč
101 138,95300 Kč11 389,53 Kč
251 067,68120 Kč26 692,03 Kč
501 016,76940 Kč50 838,47 Kč
100968,29760 Kč96 829,76 Kč
Manufacturers Standard Package
Unit Price without VAT:1 339,88000 Kč
Unit Price with VAT:1 621,25480 Kč