
CM-250102BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-250102BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-250102BSTK |
Description | 6P6C (RJ12), 6P4C (RJ11) Modular |
Customer Reference | |
Detailed Description | Hand Tool Tool |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Tool | |
Tool Type Feature | Crimping, Cutter | |
Wire Entry Location | Side Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 461,96000 Kč | 461,96 Kč |
| 10 | 415,76000 Kč | 4 157,60 Kč |
| 25 | 392,66280 Kč | 9 816,57 Kč |
| 99 | 369,56485 Kč | 36 586,92 Kč |
| Unit Price without VAT: | 461,96000 Kč |
|---|---|
| Unit Price with VAT: | 558,97160 Kč |


