9.00' (2.74m) Power Cord Gray NEMA 1-15P To NEMA 1-15R (3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9.00' (2.74m) Power Cord Gray NEMA 1-15P To NEMA 1-15R (3)
CM-215035BSTK
CM-215035BSTK

CM-215035BSTK

DigiKey Part Number
2671-CM-215035BSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-215035BSTK
Description
Lighted Foot Switch with 9Ft 3 O
Customer Reference
Detailed Description
9.00' (2.74m) Power Cord Gray NEMA 1-15P To NEMA 1-15R (3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
NEMA 1-15R (3)
Manufacturer
CableMAX
Length
9.00' (2.74m)
Packaging
Retail Package
Approval Agency Marking
UL
Part Status
Active
Color
Gray
Style
Male Pins (Blades) to Female Sockets (Slots)
Voltage Rating
125VAC
1st Connector
NEMA 1-15P
Current Rating (Amps)
13A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 267
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1355,29000 Kč355,29 Kč
10319,80000 Kč3 198,00 Kč
25301,95120 Kč7 548,78 Kč
99284,31293 Kč28 146,98 Kč
Unit Price without VAT:355,29000 Kč
Unit Price with VAT:429,90090 Kč