New at DigiKey
Cable Assembly 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly 3.00' (914.40mm)
CM-181410BSTK
CM-181410BSTK

CM-181410BSTK

DigiKey Part Number
2671-CM-181410BSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-181410BSTK
Description
3Ft HDMI Cable 4K/60Hz 30AWG
Customer Reference
Detailed Description
Cable Assembly 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00' (914.40mm)
Manufacturer
CableMAX
1st Connector Mounting Type
Free Hanging (In-Line)
Packaging
Retail Package
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Cable Type
Round
1st Connector Type
HDMI-A Male
Color
Black
2nd Connector Type
HDMI-A Male
Usage
High Definition Multimedia Interface
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 427
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1122,63000 Kč122,63 Kč
10110,32600 Kč1 103,26 Kč
25104,27760 Kč2 606,94 Kč
9998,02081 Kč9 704,06 Kč
Unit Price without VAT:122,63000 Kč
Unit Price with VAT:148,38230 Kč
Alternate Length
30Ft HDMI Cable 4K/60Hz 24AWG
In-Stock: 67
Unit Price: 680,10000 Kč
10Ft HDMI Cable 4K/60Hz 28AWG
In-Stock: 1967
Unit Price: 230,66000 Kč
6Ft HDMI Cable 4K/60Hz 30AWG
In-Stock: 23
Unit Price: 152,25000 Kč
15Ft HDMI Cable 4K/60Hz 26AWG
In-Stock: 1588
Unit Price: 371,44000 Kč