New at DigiKey
D-Sub Cable Assembly DB9 Ivory 3.00' (914.40mm) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM-180511BSTK

DigiKey Part Number
2671-CM-180511BSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-180511BSTK
Description
3Ft DB9-F/F Null Modem Cable
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Ivory 3.00' (914.40mm) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CableMAX
Series
-
Packaging
Retail Package
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Receptacle, Female Sockets
Type
DB9
Number of Positions
9
Grade
-
Qualification
-
Length
3.00' (914.40mm)
Shielding
Shielded
Color
Ivory
Usage
Null Modem, Serial Cables
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 448
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1134,39000 Kč134,39 Kč
10120,94800 Kč1 209,48 Kč
25114,22920 Kč2 855,73 Kč
99107,50980 Kč10 643,47 Kč
Unit Price without VAT:134,39000 Kč
Unit Price with VAT:162,61190 Kč
Alternate Length
CABLE ASSY DB09 3.05M
In-Stock: 0
Unit Price:
CABLE ASSY DB09 7.62M
In-Stock: 921
Unit Price: 255,34000 Kč
CABLE ASSY DB09 1.83M
In-Stock: 858
Unit Price: 112,55000 Kč