D-Sub Cable Assembly DB9 Ivory 10.00' (3.05m) Plug, Male Pins to Receptacle, Female Sockets Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB9 Ivory 10.00' (3.05m) Plug, Male Pins to Receptacle, Female Sockets Shielded
CM-180506BSTK
CM-180506BSTK

CM-180506BSTK

DigiKey Part Number
2671-CM-180506BSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-180506BSTK
Description
CABLE ASSY DB09 3.05M
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Ivory 10.00' (3.05m) Plug, Male Pins to Receptacle, Female Sockets Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CableMAX
Series
-
Packaging
Retail Package
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Receptacle, Female Sockets
Type
DB9
Number of Positions
9
Length
10.00' (3.05m)
Shielding
Shielded
Color
Ivory
Usage
Null Modem, Serial Cables
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1134,81000 Kč134,81 Kč
10121,36800 Kč1 213,68 Kč
25114,64920 Kč2 866,23 Kč
99107,92970 Kč10 685,04 Kč
Unit Price without VAT:134,81000 Kč
Unit Price with VAT:163,12010 Kč
Alternate Length
6Ft DB9-M/F Null Modem Cable
In-Stock: 244
Unit Price: 112,55000 Kč
3Ft DB9-M/F Null Modem Cable
In-Stock: 472
Unit Price: 115,70000 Kč
25Ft DB9-M/F Null Modem Cable
In-Stock: 87
Unit Price: 256,39000 Kč