D-Sub Cable Assembly DB9 Ivory 25.00' (7.62m) Receptacle, Female Sockets to Receptacle, Female Sockets
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM-180505BSTK

DigiKey Part Number
2671-CM-180505BSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-180505BSTK
Description
CABLE ASSY DB09 7.62M
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Ivory 25.00' (7.62m) Receptacle, Female Sockets to Receptacle, Female Sockets
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CableMAX
Series
-
Packaging
Retail Package
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Receptacle, Female Sockets
Type
DB9
Number of Positions
9
Length
25.00' (7.62m)
Color
Ivory
Usage
Null Modem, Serial Cables
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 921
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1255,34000 Kč255,34 Kč
10229,71800 Kč2 297,18 Kč
25217,11920 Kč5 427,98 Kč
99204,31051 Kč20 226,74 Kč
Unit Price without VAT:255,34000 Kč
Unit Price with VAT:308,96140 Kč
Alternate Length
CABLE ASSY DB09 3.05M
In-Stock: 0
Unit Price:
3Ft DB9-F/F Null Modem Cable
In-Stock: 448
Unit Price: 134,39000 Kč
CABLE ASSY DB09 1.83M
In-Stock: 858
Unit Price: 112,55000 Kč