



CM-180219BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-180219BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-180219BSTK |
Description | 50Ft DB9 Male to Female Serial C |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Ivory 50.00' (15.24m) Plug, Male Pins (9) to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector | Plug, Male Pins (9) | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 50.00' (15.24m) | |
Shielding | Shielded | |
Color | Ivory | |
Usage | Extension, Serial | |
Contact Finish | Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 386,36000 Kč | 386,36 Kč |
| 10 | 347,72700 Kč | 3 477,27 Kč |
| 25 | 328,40880 Kč | 8 210,22 Kč |
| 99 | 309,09061 Kč | 30 599,97 Kč |
| Unit Price without VAT: | 386,36000 Kč |
|---|---|
| Unit Price with VAT: | 467,49560 Kč |








