D-Sub Cable Assembly DB9 Ivory 10.00' (3.05m) Plug, Male Pins (9) to Receptacle, Female Sockets Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB9 Ivory 10.00' (3.05m) Plug, Male Pins (9) to Receptacle, Female Sockets Shielded
CM-180216BSTK
CM-180216BSTK

CM-180216BSTK

DigiKey Part Number
2671-CM-180216BSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-180216BSTK
Description
10Ft DB9 Male to Female Serial C
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Ivory 10.00' (3.05m) Plug, Male Pins (9) to Receptacle, Female Sockets Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CableMAX
Series
*
Packaging
Retail Package
Part Status
Active
1st Connector
Plug, Male Pins (9)
2nd Connector
Receptacle, Female Sockets
Type
DB9
Number of Positions
9
Length
10.00' (3.05m)
Shielding
Shielded
Color
Ivory
Usage
Extension, Serial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Coolgear
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Alternate Length
CABLE ASSY DB09 914.4MM
In-Stock: 0
Unit Price:
CABLE ASSY DB09 4.57M
In-Stock: 0
Unit Price:
CABLE ASSY DB09 7.62M
In-Stock: 88
Unit Price: 291,03000 Kč
50Ft DB9 Male to Female Serial C
In-Stock: 136
Unit Price: 386,36000 Kč
CABLE ASSY DB09 1.83M
In-Stock: 1000
Unit Price: 121,37000 Kč