D-Sub Cable Assembly DB9 Ivory 6.00' (1.83m) Plug, Male Pins to Receptacle, Female Sockets Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB9 Ivory 6.00' (1.83m) Plug, Male Pins to Receptacle, Female Sockets Shielded
CM-180215BSTK
CM-180215BSTK

CM-180215BSTK

DigiKey Part Number
2671-CM-180215BSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-180215BSTK
Description
CABLE ASSY DB09 1.83M
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Ivory 6.00' (1.83m) Plug, Male Pins to Receptacle, Female Sockets Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CableMAX
Series
-
Packaging
Retail Package
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Receptacle, Female Sockets
Type
DB9
Number of Positions
9
Length
6.00' (1.83m)
Shielding
Shielded
Color
Ivory
Usage
Extension, Serial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1121,37000 Kč121,37 Kč
10109,19000 Kč1 091,90 Kč
25103,10000 Kč2 577,50 Kč
9997,01081 Kč9 604,07 Kč
Unit Price without VAT:121,37000 Kč
Unit Price with VAT:146,85770 Kč
Alternate Length
CABLE ASSY DB09 914.4MM
In-Stock: 0
Unit Price:
10Ft DB9 Male to Female Serial C
In-Stock: 0
Unit Price:
CABLE ASSY DB09 4.57M
In-Stock: 0
Unit Price:
CABLE ASSY DB09 7.62M
In-Stock: 87
Unit Price: 291,03000 Kč
50Ft DB9 Male to Female Serial C
In-Stock: 136
Unit Price: 386,36000 Kč