Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
CM-100735BKBSTK
CM-100735BKBSTK

CM-100735BKBSTK

DigiKey Part Number
2671-CM-100735BKBSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-100735BKBSTK
Description
3Ft Cat6 Flat Ethernet Network C
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
CableMAX
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
3.00' (914.4mm)
Packaging
Retail Package
Shielding
Unshielded
Part Status
Active
Color
Black
Cable Type
Flat, Straight Cable
Features
Booted
Connector Type
Plug to Plug
Style
Cat6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 255
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
184,88000 Kč84,88 Kč
1076,33100 Kč763,31 Kč
2572,16000 Kč1 804,00 Kč
9967,98889 Kč6 730,90 Kč
Unit Price without VAT:84,88000 Kč
Unit Price with VAT:102,70480 Kč