Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.50' (457.2mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.50' (457.2mm) Unshielded
CM-100717BKBSTK
CM-100717BKBSTK

CM-100717BKBSTK

DigiKey Part Number
2671-CM-100717BKBSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-100717BKBSTK
Description
1.5Ft Cat6 UTP Ethernet Network
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.50' (457.2mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CableMAX
Series
Packaging
Retail Package
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
1.50' (457.2mm)
Shielding
Unshielded
Color
Black
Features
Booted
Style
Cat6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 081
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
153,75000 Kč53,75 Kč
1048,29500 Kč482,95 Kč
2545,77560 Kč1 144,39 Kč
9943,04586 Kč4 261,54 Kč
Unit Price without VAT:53,75000 Kč
Unit Price with VAT:65,03750 Kč