Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 35.00' (10.67m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 35.00' (10.67m) Shielded
CM-100618PUBSTK
CM-100618PUBSTK

CM-100618PUBSTK

DigiKey Part Number
2671-CM-100618PUBSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-100618PUBSTK
Description
35Ft Cat5E Shielded (FTP) Ethern
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 35.00' (10.67m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CableMAX
Series
Packaging
Retail Package
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
35.00' (10.67m)
Shielding
Shielded
Color
Purple
Features
Booted
Style
Cat5e
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1395,18000 Kč395,18 Kč
10355,70600 Kč3 557,06 Kč
25335,96800 Kč8 399,20 Kč
99316,22990 Kč31 306,76 Kč
Unit Price without VAT:395,18000 Kč
Unit Price with VAT:478,16780 Kč
Alternate Color
35Ft Cat5E Shielded (FTP) Ethern
In-Stock: 40
Unit Price: 395,18000 Kč
35Ft Cat5E Shielded (FTP) Ethern
In-Stock: 241
Unit Price: 395,18000 Kč
35Ft Cat5E Shielded (FTP) Ethern
In-Stock: 123
Unit Price: 395,18000 Kč
35Ft Cat5E Shielded (FTP) Ethern
In-Stock: 978
Unit Price: 395,18000 Kč
35Ft Cat5E Shielded (FTP) Ethern
In-Stock: 27
Unit Price: 395,18000 Kč
Alternate Length
0.5Ft Cat5E Shielded (FTP) Ether
In-Stock: 574
Unit Price: 59,00000 Kč
12Ft Cat5E Shielded (FTP) Ethern
In-Stock: 24
Unit Price: 182,47000 Kč
10Ft Cat5E Shielded (FTP) Ethern
In-Stock: 33
Unit Price: 159,58000 Kč
25Ft Cat5E Shielded (FTP) Ethern
In-Stock: 62
Unit Price: 325,47000 Kč
20Ft Cat5E Shielded (FTP) Ethern
In-Stock: 570
Unit Price: 286,62000 Kč