Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.50' (457.2mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.50' (457.2mm) Shielded
CM-100617WTBSTK
CM-100617WTBSTK

CM-100617WTBSTK

DigiKey Part Number
2671-CM-100617WTBSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-100617WTBSTK
Description
1.5Ft Cat5E Shielded (FTP) Ether
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.50' (457.2mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CableMAX
Series
Packaging
Retail Package
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
1.50' (457.2mm)
Shielding
Shielded
Color
White
Features
Booted
Style
Cat5e
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 293
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
174,12000 Kč74,12 Kč
1066,77400 Kč667,74 Kč
2562,99400 Kč1 574,85 Kč
9959,21434 Kč5 862,22 Kč
Unit Price without VAT:74,12000 Kč
Unit Price with VAT:89,68520 Kč
Alternate Color
1.5Ft Cat5E Shielded (FTP) Ether
In-Stock: 0
Unit Price:
1.5Ft Cat5E Shielded (FTP) Ether
In-Stock: 248
Unit Price: 74,12000 Kč
1.5Ft Cat5E Shielded (FTP) Ether
In-Stock: 415
Unit Price: 74,12000 Kč
1.5Ft Cat5E Shielded (FTP) Ether
In-Stock: 315
Unit Price: 74,12000 Kč
1.5Ft Cat.5E Shielded (FTP) Ethe
In-Stock: 315
Unit Price: 74,12000 Kč
Alternate Length
200Ft Cat5E Shielded (FTP) Ether
In-Stock: 10
Unit Price: 1 841,10000 Kč
0.5Ft Cat5E Shielded (FTP) Ether
In-Stock: 2000
Unit Price: 59,00000 Kč
35Ft Cat5E Shielded (FTP) Ethern
In-Stock: 40
Unit Price: 395,18000 Kč
6Ft Cat5E Shielded (FTP) Etherne
In-Stock: 39
Unit Price: 123,47000 Kč
20Ft Cat5E Shielded (FTP) Ethern
In-Stock: 434
Unit Price: 286,62000 Kč