Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 200.00' (60.96m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 200.00' (60.96m) Shielded
CM-100613BLBSTK
CM-100613BLBSTK

CM-100613BLBSTK

DigiKey Part Number
2671-CM-100613BLBSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-100613BLBSTK
Description
200Ft Cat5E Shielded (FTP) Ether
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 200.00' (60.96m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CableMAX
Series
Packaging
Retail Package
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
200.00' (60.96m)
Shielding
Shielded
Color
Blue
Features
Booted
Style
Cat5e
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
11 841,10000 Kč1 841,10 Kč
101 656,95200 Kč16 569,52 Kč
251 564,98080 Kč39 124,52 Kč
991 472,79970 Kč145 807,17 Kč
Unit Price without VAT:1 841,10000 Kč
Unit Price with VAT:2 227,73100 Kč
Alternate Color
200Ft Cat5E Shielded (FTP) Ether
In-Stock: 10
Unit Price: 1 841,10000 Kč
200Ft Cat5E Shielded (FTP) Ether
In-Stock: 2
Unit Price: 1 841,10000 Kč
200Ft Cat5E Shielded (FTP) Ether
In-Stock: 1
Unit Price: 1 841,10000 Kč
200Ft Cat5E Shielded (FTP) Ether
In-Stock: 8
Unit Price: 1 841,10000 Kč
200Ft Cat5E Shielded (FTP) Ether
In-Stock: 1
Unit Price: 1 841,10000 Kč
Alternate Length
7Ft Cat5E Shielded (FTP) Etherne
In-Stock: 245
Unit Price: 128,72000 Kč
5Ft Cat5E Shielded (FTP) Etherne
In-Stock: 1610
Unit Price: 105,83000 Kč
10Ft Cat5E Shielded (FTP) Ethern
In-Stock: 1912
Unit Price: 159,58000 Kč
2Ft Cat5E Shielded (FTP) Etherne
In-Stock: 722
Unit Price: 77,69000 Kč
15Ft Cat5E Shielded (FTP) Ethern
In-Stock: 46
Unit Price: 216,91000 Kč