



CM-100613PUBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100613PUBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100613PUBSTK |
Description | 200Ft Cat5E Shielded (FTP) Ether |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 200.00' (60.96m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer CableMAX | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 200.00' (60.96m) |
Packaging Retail Package | Shielding Shielded |
Part Status Active | Color Purple |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 841,10000 Kč | 1 841,10 Kč |
| 10 | 1 656,95200 Kč | 16 569,52 Kč |
| 25 | 1 564,98080 Kč | 39 124,52 Kč |
| 99 | 1 472,79970 Kč | 145 807,17 Kč |
| Unit Price without VAT: | 1 841,10000 Kč |
|---|---|
| Unit Price with VAT: | 2 227,73100 Kč |











