Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded
CM-100267GYBSTK
CM-100267GYBSTK

CM-100267GYBSTK

DigiKey Part Number
2671-CM-100267GYBSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-100267GYBSTK
Description
50Ft Cat6A UTP Slim Ethernet Net
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CableMAX
Series
-
Packaging
Retail Package
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
50.00' (15.24m)
Shielding
Unshielded
Color
Gray
Features
Booted
Style
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1657,87000 Kč657,87 Kč
10592,14400 Kč5 921,44 Kč
25559,17680 Kč13 979,42 Kč
99526,20990 Kč52 094,78 Kč
Unit Price without VAT:657,87000 Kč
Unit Price with VAT:796,02270 Kč
Alternate Color
50Ft Cat6A UTP Slim Ethernet Net
In-Stock: 83
Unit Price: 657,87000 Kč
50Ft Cat6A UTP Slim Ethernet Net
In-Stock: 6
Unit Price: 657,87000 Kč
50Ft Cat6A UTP Slim Ethernet Net
In-Stock: 66
Unit Price: 657,87000 Kč
50Ft Cat6A UTP Slim Ethernet Net
In-Stock: 221
Unit Price: 657,87000 Kč
50Ft Cat6A UTP Slim Ethernet Net
In-Stock: 272
Unit Price: 657,87000 Kč
Alternate Length
0.75Ft Cat6A UTP Slim Ethernet N
In-Stock: 1999
Unit Price: 88,19000 Kč
7Ft Cat6A UTP Slim Ethernet Netw
In-Stock: 2326
Unit Price: 151,61000 Kč
30Ft Cat6A UTP Slim Ethernet Net
In-Stock: 324
Unit Price: 483,37000 Kč
3Ft Cat6A UTP Slim Ethernet Netw
In-Stock: 1922
Unit Price: 102,26000 Kč
1.5Ft Cat6A UTP Slim Ethernet Ne
In-Stock: 1420
Unit Price: 88,19000 Kč