



CM-100267BKBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100267BKBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100267BKBSTK |
Description | 50Ft Cat6A UTP Slim Ethernet Net |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 50.00' (15.24m) | |
Shielding | Unshielded | |
Color | Black | |
Features | Booted | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 657,87000 Kč | 657,87 Kč |
| 10 | 592,14400 Kč | 5 921,44 Kč |
| 25 | 559,17680 Kč | 13 979,42 Kč |
| 99 | 526,20990 Kč | 52 094,78 Kč |
| Unit Price without VAT: | 657,87000 Kč |
|---|---|
| Unit Price with VAT: | 796,02270 Kč |











