Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded
CM-100264WTBSTK
CM-100264WTBSTK

CM-100264WTBSTK

DigiKey Part Number
2671-CM-100264WTBSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-100264WTBSTK
Description
20Ft Cat6A UTP Slim Ethernet Net
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CableMAX
Series
-
Packaging
Retail Package
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
20.00' (6.10m)
Shielding
Unshielded
Color
White
Features
Booted
Style
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 155
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1343,11000 Kč343,11 Kč
10308,88100 Kč3 088,81 Kč
25291,66240 Kč7 291,56 Kč
99274,44384 Kč27 169,94 Kč
Unit Price without VAT:343,11000 Kč
Unit Price with VAT:415,16310 Kč
Alternate Color
20Ft Cat6A UTP Slim Ethernet Net
In-Stock: 579
Unit Price: 343,11000 Kč
20Ft Cat6A UTP Slim Ethernet Net
In-Stock: 516
Unit Price: 343,11000 Kč
20Ft Cat6A UTP Slim Ethernet Net
In-Stock: 423
Unit Price: 343,11000 Kč
20Ft Cat6A UTP Slim Ethernet Net
In-Stock: 1005
Unit Price: 343,11000 Kč
20Ft Cat6A UTP Slim Ethernet Net
In-Stock: 944
Unit Price: 343,11000 Kč
Alternate Length
1.5Ft Cat6A UTP Slim Ethernet Ne
In-Stock: 5025
Unit Price: 88,19000 Kč
0.75Ft Cat6A UTP Slim Ethernet N
In-Stock: 1922
Unit Price: 88,19000 Kč
50Ft Cat6A UTP Slim Ethernet Net
In-Stock: 221
Unit Price: 657,87000 Kč
15Ft Cat6A UTP Slim Ethernet Net
In-Stock: 1543
Unit Price: 271,71000 Kč
10Ft Cat6A UTP Slim Ethernet Net
In-Stock: 973
Unit Price: 189,61000 Kč