Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
CM-100261BKBSTK
CM-100261BKBSTK

CM-100261BKBSTK

DigiKey Part Number
2671-CM-100261BKBSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-100261BKBSTK
Description
10Ft Cat6A UTP Slim Ethernet Net
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CableMAX
Series
-
Packaging
Retail Package
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
10.00' (3.05m)
Shielding
Unshielded
Color
Black
Features
Booted
Style
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 218
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1189,61000 Kč189,61 Kč
10170,71400 Kč1 707,14 Kč
25161,26480 Kč4 031,62 Kč
99151,60556 Kč15 008,95 Kč
Unit Price without VAT:189,61000 Kč
Unit Price with VAT:229,42810 Kč
Alternate Color
10Ft Cat6A UTP Slim Ethernet Net
In-Stock: 5851
Unit Price: 189,61000 Kč
10Ft Cat6A UTP Slim Ethernet Net
In-Stock: 350
Unit Price: 189,61000 Kč
10Ft Cat6A UTP Slim Ethernet Net
In-Stock: 1393
Unit Price: 189,61000 Kč
10Ft Cat6A UTP Slim Ethernet Net
In-Stock: 1046
Unit Price: 189,61000 Kč
10Ft Cat6A UTP Slim Ethernet Net
In-Stock: 1243
Unit Price: 189,61000 Kč
Alternate Length
30Ft Cat6A UTP Slim Ethernet Net
In-Stock: 975
Unit Price: 483,37000 Kč
5Ft Cat6A UTP Slim Ethernet Netw
In-Stock: 3669
Unit Price: 130,61000 Kč
0.75Ft Cat6A UTP Slim Ethernet N
In-Stock: 2574
Unit Price: 88,19000 Kč
20Ft Cat6A UTP Slim Ethernet Net
In-Stock: 948
Unit Price: 343,11000 Kč
2Ft Cat6A UTP Slim Ethernet Netw
In-Stock: 4176
Unit Price: 95,33000 Kč