Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Unshielded
CM-100250BLBSTK
CM-100250BLBSTK

CM-100250BLBSTK

DigiKey Part Number
2671-CM-100250BLBSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-100250BLBSTK
Description
0.5Ft Cat6A UTP Slim Ethernet Ne
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CableMAX
Series
-
Packaging
Retail Package
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
0.50' (152.4mm)
Shielding
Unshielded
Color
Blue
Features
Booted
Style
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 797
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
176,64000 Kč76,64 Kč
1069,08300 Kč690,83 Kč
2565,09400 Kč1 627,35 Kč
9961,31414 Kč6 070,10 Kč
Unit Price without VAT:76,64000 Kč
Unit Price with VAT:92,73440 Kč
Alternate Color
0.5Ft Cat6A UTP Slim Ethernet Ne
In-Stock: 3408
Unit Price: 76,64000 Kč
0.5Ft Cat6A UTP Slim Ethernet Ne
In-Stock: 3357
Unit Price: 76,64000 Kč
0.5Ft Cat6A UTP Slim Ethernet Ne
In-Stock: 5750
Unit Price: 76,64000 Kč
0.5Ft Cat6A UTP Slim Ethernet Ne
In-Stock: 4780
Unit Price: 76,64000 Kč
0.5Ft Cat6A UTP Slim Ethernet Ne
In-Stock: 1723
Unit Price: 76,64000 Kč
Alternate Length
0.75Ft Cat6A UTP Slim Ethernet N
In-Stock: 2007
Unit Price: 88,19000 Kč
10Ft Cat6A UTP Slim Ethernet Net
In-Stock: 5756
Unit Price: 189,61000 Kč
30Ft Cat6A UTP Slim Ethernet Net
In-Stock: 1235
Unit Price: 483,37000 Kč
50Ft Cat6A UTP Slim Ethernet Net
In-Stock: 144
Unit Price: 657,87000 Kč
15Ft Cat6A UTP Slim Ethernet Net
In-Stock: 1420
Unit Price: 271,71000 Kč