



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coolgear | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Reference Design | |
Function | USB Type-C Power Delivery (PD) | |
Embedded | No | |
Primary Attributes | 5V Input Voltage | |
Secondary Attributes | ESD Protection, USB Interface(s) | |
Contents | Board(s) | |
Note | Review documentation for additional requirements |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 160,14000 Kč | 1 160,14 Kč |
| Unit Price without VAT: | 1 160,14000 Kč |
|---|---|
| Unit Price with VAT: | 1 403,76940 Kč |



