



CG-U3CMAF-PM | |
|---|---|
DigiKey Part Number | 2671-CG-U3CMAF-PM-ND |
Manufacturer | |
Manufacturer Product Number | CG-U3CMAF-PM |
Description | CABLE A RCPT TO C PLUG 0.67' |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to C Male 0.67' (203.2mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 0.67' (203.2mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 26 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | 2 Screw Locks, Data Transfer and Charge, Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,32000 Kč | 280,32 Kč |
| 10 | 252,39600 Kč | 2 523,96 Kč |
| 25 | 238,32720 Kč | 5 958,18 Kč |
| 99 | 224,25869 Kč | 22 201,61 Kč |
| Unit Price without VAT: | 280,32000 Kč |
|---|---|
| Unit Price with VAT: | 339,18720 Kč |








