CG-7U3DS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CG-7U3DS
CG-7U3DS
CG-7U3DS

CG-7U3DS

DigiKey Part Number
2671-CG-7U3DS-ND
Manufacturer
Manufacturer Product Number
CG-7U3DS
Description
USB HUB 7 PORT 5GBPS
Customer Reference
Detailed Description
USB Hub 7 Port 5Gbps
Datasheet
 Datasheet
EDA/CAD Models
CG-7U3DS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coolgear
Series
Packaging
Retail Package
Part Status
Active
Number of Ports
7
Data Rate (Max)
5Gbps
Voltage - Input
12VDC
Mounting Type
Chassis Mount or DIN Rail
Features
USB 3.1 (7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
13 059,72000 Kč3 059,72 Kč
Unit Price without VAT:3 059,72000 Kč
Unit Price with VAT:3 702,26120 Kč