



CG-7U3CML | |
|---|---|
DigiKey Part Number | 2671-CG-7U3CML-ND |
Manufacturer | |
Manufacturer Product Number | CG-7U3CML |
Description | USB HUB 7 PORT 5GBPS |
Customer Reference | |
Detailed Description | USB Hub 7 Port 5Gbps |
Datasheet | Datasheet |
EDA/CAD Models | CG-7U3CML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coolgear | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Number of Ports | 7 | |
Data Rate (Max) | 5Gbps | |
Voltage - Input | 7 ~ 48V | |
Mounting Type | Chassis Mount or DIN Rail | |
Features | USB 3.1 (7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 593,94000 Kč | 4 593,94 Kč |
| Unit Price without VAT: | 4 593,94000 Kč |
|---|---|
| Unit Price with VAT: | 5 558,66740 Kč |


