USB Hub 16 Port 5Gbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB Hub 16 Port 5Gbps
CG-16PU31H
CG-16PU31H

CG-16PU31H

DigiKey Part Number
2671-CG-16PU31H-ND
Manufacturer
Manufacturer Product Number
CG-16PU31H
Description
USB HUB 16 PORT 5GBPS
Customer Reference
Detailed Description
USB Hub 16 Port 5Gbps
Datasheet
 Datasheet
EDA/CAD Models
CG-16PU31H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coolgear
Series
Packaging
Retail Package
Part Status
Active
Number of Ports
16
Data Rate (Max)
5Gbps
Voltage - Input
7 ~ 24V
Mounting Type
Chassis Mount or DIN Rail
Features
USB 3.1 (16)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 152
MARKETPLACE PRODUCT
Will ship in approximately 42 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
15 795,03000 Kč5 795,03 Kč
Unit Price without VAT:5 795,03000 Kč
Unit Price with VAT:7 011,98630 Kč