



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coolgear | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Number of Ports | 4 | |
Data Rate (Max) | 5Gbps | |
Voltage - Input | 7 ~ 48V | |
Mounting Type | DIN Rail, Surface Mount, Wall Mount | |
Features | ESD Protection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 736,69000 Kč | 3 736,69 Kč |
| Unit Price without VAT: | 3 736,69000 Kč |
|---|---|
| Unit Price with VAT: | 4 521,39490 Kč |


