New at DigiKey
USB USB to Ethernet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB USB to Ethernet
CG-31CG1EA
CG-31CG1EA

CG-31CG1EA

DigiKey Part Number
6089-CG-31CG1EA-ND
Manufacturer
Manufacturer Product Number
CG-31CG1EA
Description
GIGABIT ETHERNET ADAPTER USB-C S
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
USB USB to Ethernet
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coolgear
Series
*
Packaging
Retail Package
Part Status
Active
Type
USB to Ethernet
Convert From (Adapter End)
USB - C 3.0 (3.2 Gen 1) Female
Convert To (Adapter End)
RJ45 Female
Interface
USB
Features
Powered Thru USB Port
Utilized IC / Part
AX88179
Includes
Cable, Mounting Plate
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
11 485,40000 Kč1 485,40 Kč
101 481,93400 Kč14 819,34 Kč
251 480,57720 Kč37 014,43 Kč
1001 478,51960 Kč147 851,96 Kč
Manufacturers Standard Package
Unit Price without VAT:1 485,40000 Kč
Unit Price with VAT:1 797,33400 Kč