



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coolgear | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Type | USB to Ethernet | |
Convert From (Adapter End) | USB - B 3.0 (3.1 Gen 1, Superspeed) Female | |
Convert To (Adapter End) | RJ45 Female | |
Interface | USB | |
Features | Powered Thru USB Port | |
Utilized IC / Part | AX88179 | |
Includes | Cable, Mounting Plate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 485,40000 Kč | 1 485,40 Kč |
| 10 | 1 481,93400 Kč | 14 819,34 Kč |
| 25 | 1 480,57720 Kč | 37 014,43 Kč |
| 100 | 1 478,51960 Kč | 147 851,96 Kč |
| Unit Price without VAT: | 1 485,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 797,33400 Kč |



