
W8380-4PG-P-528 | |
|---|---|
DigiKey Part Number | 468-W8380-4PG-P-528-ND |
Manufacturer | |
Manufacturer Product Number | W8380-4PG-P-528 |
Description | MINI-CON-X INSTA-CLICK CONNECTOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polybutylene Terephthalate (PBT) | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut, UV Resistant | |
Shielding | ||
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 300VAC/DC | |
Cable Opening | 0.260" ~ 0.285" (6.60mm ~ 7.24mm) | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | Thermoplastic | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | Automotive, Communication Systems, Instrumentation | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 324,80000 Kč | 324,80 Kč |
| 10 | 276,00800 Kč | 2 760,08 Kč |
| 25 | 258,72960 Kč | 6 468,24 Kč |
| 50 | 246,37760 Kč | 12 318,88 Kč |
| 100 | 234,62120 Kč | 23 462,12 Kč |
| 250 | 219,94388 Kč | 54 985,97 Kč |
| 500 | 209,45718 Kč | 104 728,59 Kč |
| 1 000 | 199,47401 Kč | 199 474,01 Kč |
| Unit Price without VAT: | 324,80000 Kč |
|---|---|
| Unit Price with VAT: | 393,00800 Kč |



