W7382-4PG-P-300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
W7382-4PG-P-300
Mini-Con-X® Insta-Click™

W7382-4PG-P-300

DigiKey Part Number
468-W7382-4PG-P-300-ND
Manufacturer
Manufacturer Product Number
W7382-4PG-P-300
Description
CONN RCPT MALE 4POS SOLDER CUP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
W7382-4PG-P-300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Thermoplastic
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
UV Resistant
Shielding
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
300VAC/DC
Cable Opening
-
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
Thermoplastic
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic
Applications
Automotive, Communication Systems, Instrumentation
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1283,38000 Kč283,38 Kč
10240,87100 Kč2 408,71 Kč
25225,78680 Kč5 644,67 Kč
50215,00920 Kč10 750,46 Kč
100204,74980 Kč20 474,98 Kč
250191,94036 Kč47 985,09 Kč
500182,78820 Kč91 394,10 Kč
1 000174,07423 Kč174 074,23 Kč
Manufacturers Standard Package
Unit Price without VAT:283,38000 Kč
Unit Price with VAT:342,88980 Kč