


W6382-4SG-P-528 | |
|---|---|
DigiKey Part Number | 468-W6382-4SG-P-528-ND |
Manufacturer | |
Manufacturer Product Number | W6382-4SG-P-528 |
Description | CONN PLUG FMALE 4POS SOLDER CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut, UV Resistant | |
Shielding | ||
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 300VAC/DC | |
Cable Opening | 0.260" ~ 0.280" (6.60mm ~ 7.11mm) | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | Thermoplastic | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | Automotive, Communication Systems, Instrumentation | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 482,28000 Kč | 482,28 Kč |
| 10 | 409,92000 Kč | 4 099,20 Kč |
| 25 | 384,24520 Kč | 9 606,13 Kč |
| 50 | 365,91100 Kč | 18 295,55 Kč |
| 100 | 348,45680 Kč | 34 845,68 Kč |
| 250 | 326,66168 Kč | 81 665,42 Kč |
| 500 | 311,09172 Kč | 155 545,86 Kč |
| Unit Price without VAT: | 482,28000 Kč |
|---|---|
| Unit Price with VAT: | 583,55880 Kč |



