SF7984-18PG-3ES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SF7984-18PG-3ES
SF7984-18PG-3ES
SF7984-18PG-3ES

SF7984-18PG-3ES

DigiKey Part Number
468-SF7984-18PG-3ES-ND
Manufacturer
Manufacturer Product Number
SF7984-18PG-3ES
Description
CONN RCPT MALE 18POS GOLD SOLDER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
18 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
SF7984-18PG-3ES Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
18
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Copper Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-40°C ~ 120°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyester Resin
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 279,99000 Kč1 279,99 Kč
101 087,92500 Kč10 879,25 Kč
251 019,85200 Kč25 496,30 Kč
50971,21160 Kč48 560,58 Kč
100924,91410 Kč92 491,41 Kč
Manufacturers Standard Package
Unit Price without VAT:1 279,99000 Kč
Unit Price with VAT:1 548,78790 Kč