
SF7282-6PG-3ES | |
|---|---|
DigiKey Part Number | SC1355-ND |
Manufacturer | |
Manufacturer Product Number | SF7282-6PG-3ES |
Description | CONN RCPT MALE 6P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | SF7282-6PG-3ES Models |
Category | Primary Material Metal |
Mfr | Shell Material Copper Alloy |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Number of Positions 6 | Shielding |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 120°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Polyester Resin |
Fastening Type Threaded | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 868,84000 Kč | 868,84 Kč |
| 10 | 738,47200 Kč | 7 384,72 Kč |
| 25 | 692,26080 Kč | 17 306,52 Kč |
| 50 | 659,23820 Kč | 32 961,91 Kč |
| 100 | 627,80270 Kč | 62 780,27 Kč |
| 250 | 588,55056 Kč | 147 137,64 Kč |
| Unit Price without VAT: | 868,84000 Kč |
|---|---|
| Unit Price with VAT: | 1 051,29640 Kč |








