
SF7282-8PG-3ES | |
|---|---|
DigiKey Part Number | SC1359-ND |
Manufacturer | |
Manufacturer Product Number | SF7282-8PG-3ES |
Description | CONN RCPT MALE 8P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | SF7282-8PG-3ES Models |
Category | Primary Material Metal |
Mfr | Shell Material Copper Alloy |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Number of Positions 8 | Shielding |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 120°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Polyester Resin |
Fastening Type Threaded | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 962,90000 Kč | 962,90 Kč |
| 10 | 818,37000 Kč | 8 183,70 Kč |
| 25 | 767,14040 Kč | 19 178,51 Kč |
| 50 | 730,55140 Kč | 36 527,57 Kč |
| 100 | 695,71860 Kč | 69 571,86 Kč |
| 250 | 652,22240 Kč | 163 055,60 Kč |
| Unit Price without VAT: | 962,90000 Kč |
|---|---|
| Unit Price with VAT: | 1 165,10900 Kč |





